Filter Your Search
1 - 2 of 2 results
|
S3932-01
Hamamatsu Photonics
|
Check for Price | No | Yes | Active | NO | ANALOG CIRCUIT | 1 | 20 V | COMMERCIAL | R-CDIP-T4 | Not Qualified | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 10.16 mm | DUAL | 15.2 mm | 1.7 mm | 5.08 mm | HAMAMATSU PHOTONICS KK | WDIP, | unknown | 8542.39.00.01 | ||||||||||||
|
S3932
Hamamatsu Photonics
|
Check for Price | No | Yes | Active | HIGH RELIABILITY | 1 | OPTOELECTRONIC DEVICE | 60 °C | -10 °C | HAMAMATSU PHOTONICS KK | CERAMIC PACKAGE-4 | unknown | 8541.40.80.00 | Hamamatsu | COMMON CATHODE, 2 ELEMENTS | 20 nA | YES | 920 nm | 20 V | RECTANGULAR | 12 mm |