Filter Your Search
1 - 10 of 3,638 results
|
ABLS3-9.000MHZ-S-CH5G
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 9 MHz | 5 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 60 Ω | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e3 | -30 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||
|
ABLS3-9.000MHZ-S-JR
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 9 MHz | 50 ppm | 0.015 % | 5 PPM/FIRST YEAR | 60 Ω | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e3 | -40 °C | 105 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||
|
ABLS3-9.000MHZ-10-LQ
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 9 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 10 pF | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e3 | -55 °C | 125 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||
|
ABLS3-9.000MHZ-B1Y-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 9 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 18 pF | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||
|
ABLS3-9.000MHZ-10-JR
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 9 MHz | 50 ppm | 0.015 % | 5 PPM/FIRST YEAR | 60 Ω | 10 pF | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e3 | -40 °C | 105 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||
|
ABLS3-9.000MHZ-S-C3-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 9 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e3 | -30 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||
|
S3945-40807
Cole Instrument Corporation
|
Check for Price | Contact Manufacturer | 125 °C | -55 °C | 125 °C | PANEL MOUNT-THREADED | NO | COLE INSTRUMENT CORP | unknown | 8536.50.90.20 | EAR99 | STANDARD SHAFT TYPE | 16.64 mm | 17.48 mm | 1A@115VAC | 1 A | 1 A | 1A@28VDC | 115 V | 28 V | 25000 Cycle(s) | 45 deg | 8 | 7 | LATCHED | 4P8T | ROTARY SWITCH | SOLDER | ||||||||||||||||||
|
ECK-S-3.900M
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.9 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 120 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | ||||||||||||||||||||||
|
S3930-21210
Cole Instrument Corporation
|
Check for Price | Contact Manufacturer | 125 °C | -55 °C | 125 °C | PANEL MOUNT-THREADED | NO | COLE INSTRUMENT CORP | unknown | 8536.50.90.20 | EAR99 | STANDARD SHAFT TYPE | 16.64 mm | 17.48 mm | 1A@115VAC | 1 A | 1 A | 1A@28VDC | 115 V | 28 V | 25000 Cycle(s) | 30 deg | 12 | 10 | LATCHED | DP12T | ROTARY SWITCH | SOLDER | ||||||||||||||||||
|
ABLS3-9.000MHZQ-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 9 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 18 pF | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | compliant | 8541.60.00.80 |