Filter Your Search
1 - 9 of 9 results
|
S3884-32.768KT250
Pletronics Inc
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | TAPE AND REEL | 150 ns | 5 V | 1.5 V | e4 | 60 °C | -10 °C | 4 | GOLD | PLETRONICS INC | unknown | Clock | 150 ns | NO | 30 % | 32.768 kHz | CMOS | 15 pF | 8.23mm x 8.03mm x 2.62mm | 55/45 % | ||||||||||||||||||
|
S3884-03
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 800 nm | HIGH SENSITIVITY | SINGLE | 5 nA | YES | AVALANCHE PHOTODIODE | 160 V | 200 V | Silicon | 85 °C | -20 °C | ROUND | 1.5 mm | HAMAMATSU PHOTONICS KK | unknown | TO-5, 3 PIN | 8541.40.60.50 | ||||||||||||||||||||
|
S3884-32.768K
Pletronics Inc
|
Check for Price | Yes | Obsolete | YES | SURFACE MOUNT | TAPE AND REEL; ENABLE/DISABLE FUNCTION | 5 V | 1.5 V | 60 °C | -10 °C | PLETRONICS INC | unknown | Clock | NO | 60 % | 32.768 kHz | CMOS | 15 pF | 9.04mm x 8.91mm x 2.62mm | 55/45 % | S3884 | ||||||||||||||||||||||
|
S3884-01
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 800 nm | HIGH SENSITIVITY | SINGLE | 5 nA | YES | AVALANCHE PHOTODIODE | 80 V | 120 V | Silicon | 85 °C | -20 °C | ROUND | 1.5 mm | HAMAMATSU PHOTONICS KK | unknown | TO-5, 3 PIN | 8541.40.60.50 | ||||||||||||||||||||
|
S3884-32.768KT1K
Pletronics Inc
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | TAPE AND REEL | 150 ns | 5 V | 1.5 V | e4 | 60 °C | -10 °C | 4 | GOLD | PLETRONICS INC | unknown | Clock | 150 ns | NO | 30 % | 32.768 kHz | CMOS | 15 pF | 8.23mm x 8.03mm x 2.62mm | 55/45 % | ||||||||||||||||||
|
S3884-02
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 800 nm | HIGH SENSITIVITY | SINGLE | 5 nA | YES | AVALANCHE PHOTODIODE | 120 V | 160 V | Silicon | 85 °C | -20 °C | ROUND | 1.5 mm | HAMAMATSU PHOTONICS KK | unknown | TO-5, 3 PIN | 8541.40.60.50 | ||||||||||||||||||||
|
S3884-32.768K-SMD
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
S3884-32.768KT500
Pletronics Inc
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | TAPE AND REEL | 150 ns | 5 V | 1.5 V | e4 | 60 °C | -10 °C | 4 | GOLD | PLETRONICS INC | unknown | Clock | 150 ns | NO | 30 % | 32.768 kHz | CMOS | 15 pF | 8.23mm x 8.03mm x 2.62mm | 55/45 % | ||||||||||||||||||
|
S3884
Hamamatsu Photonics
|
Check for Price | No | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 800 nm | HIGH SENSITIVITY | SINGLE | 5 nA | YES | AVALANCHE PHOTODIODE | 300 V | Silicon | 85 °C | -20 °C | ROUND | 1.5 mm | HAMAMATSU PHOTONICS KK | unknown | 8541.40.60.50 | Hamamatsu |