Parametric results for: S38%20MARKING under Rectifier Diodes

Filter Your Search

1 - 10 of 68 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: s3820
Select parts from the table below to compare.
Compare
Compare
S3820
Microchip Technology Inc
$51.8214 Buy No Active POST/STUD MOUNT NO e0 200 °C -65 °C 1 1 ROUND TIN LEAD MICROCHIP TECHNOLOGY INC METAL, DO-5, 1 PIN compliant POWER CATHODE SINGLE SILICON RECTIFIER DIODE DO-203AB O-MUPM-D1 1.8 kA 1 100 A METAL Not Qualified 200 V SOLDER LUG UPPER
NAS3-820RDI
TT Electronics Resistors
Check for Price Buy Yes Active 820 Ω 0.5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO 275 °C Tubular 2 TR WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.80
ZWS20NISS3820R5%LX
Vishay Intertechnologies
Check for Price Buy Yes Active 820 Ω 5 % 20 W Panel Mount 100,180 ppm/°C WIRE WOUND e3 250 °C -55 °C Welded Bulk Matte Tin (Sn) 14.8 mm 62 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
NAS38201FLF
TT Electronics Resistors
Check for Price Buy Yes Active 8.2 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI PRECISION 125 °C NO e3 275 °C Tubular 2 TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.80
PVS3820OHM5%
Precision Resistor Co Inc
Check for Price Buy Contact Manufacturer 820 Ω 5 % 225 mW 5025 SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND PVS3(2%/3%/5%) 275 °C -65 °C Chip 2 TR 6.35 mm 12.7 mm 6.35 mm PRECISION RESISTOR CO INC compliant EAR99 8533.21.00.80
AS-38200JLF
TT Electronics Resistors
Check for Price Buy Yes Yes Active 820 Ω 5 % 5 W THROUGH HOLE MOUNT Axial -20,20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO 1 kV e3 200 °C -55 °C Cylindrical TUBULAR PACKAGE Bulk MATTE TIN OVER NICKEL WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm INTERNATIONAL RESISTIVE CO INC Axial, compliant
AS-38201JLF
TT Electronics Resistors
Check for Price Buy Yes Yes Active 8.2 kΩ 5 % 5 W THROUGH HOLE MOUNT Axial -20,20 ppm/°C FIXED RESISTOR WIRE WOUND AS SEMI-PRECISION 25 °C AS NO 1 kV e3 200 °C -55 °C Cylindrical TUBULAR PACKAGE Bulk MATTE TIN OVER NICKEL WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm INTERNATIONAL RESISTIVE CO INC Axial, compliant
NAS38200HLF
TT Electronics Resistors
Check for Price Buy Yes Active 820 Ω 3 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e3 275 °C Tubular 2 TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.80
LAS-38201J
TT Electronics Resistors
Check for Price Buy No Obsolete 8.2 kΩ 5 % 3 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND LAS 500 V 200 °C -55 °C Conformal Coated 2 810 µm 34.3 mm 3.8 mm 12.47 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
NAS38200JLF
TT Electronics Resistors
Check for Price Buy Yes Active 820 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION, NON-INDUCTIVE 125 °C NO e3 275 °C Tubular 2 TR Matte Tin (Sn) WIRE 1 mm 38.1 mm 7.2 mm 17.5 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.80