Filter Your Search
1 - 2 of 2 results
|
MURS360-13
Diodes Incorporated
|
$0.3137 | Yes | Active | 3 A | 1.25 V | 50 ns | 3 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | 600 V | R-PDSO-C2 | e3 | 1 | 175 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | DIODES INC | SMC, 2 PIN | not_compliant | Diodes Incorporated | |||||||||||
|
PDS360-13
Diodes Incorporated
|
$0.8880 | No | Yes | Active | 3 A | 570 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-F3 | e3 | 1 | 150 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | GREEN, PLASTIC, POWERDI 5, 3 PIN | not_compliant | Diodes Incorporated | 3 | POWERDI 5 | EAR99 | 8541.10.00.80 |