Filter Your Search
1 - 4 of 4 results
|
S3506I-C
Gould Ami
|
Check for Price | Obsolete | 5 V | SYNCHRONOUS | PCM CODEC | A-LAW | YES | -5 V | 1 | INDUSTRIAL | R-GDIP-T22 | Not Qualified | 85 °C | -40 °C | 22 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GOULD AMI | , | unknown | 8542.39.00.01 | |||||||||||||||
|
S3506I-CLCC
Gould Ami
|
Check for Price | Obsolete | 5 V | SYNCHRONOUS | PCM CODEC | A-LAW | YES | -5 V | 1 | INDUSTRIAL | S-CQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | GOULD AMI | , | unknown | 8542.39.00.01 | |||||||||||||||
|
S3506I-C
onsemi
|
Check for Price | Obsolete | 5 V | SYNCHRONOUS | PCM CODEC | A-LAW | YES | -5 V | 1 | INDUSTRIAL | R-CDIP-T22 | Not Qualified | 85 °C | -40 °C | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 5.08 mm | ON SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | DIP | 22 | |||||||||
|
S3506I-C
AMI Semiconductor
|
Check for Price | No | Transferred | 5 V | CMOS | 0.2 dB | SYNCHRONOUS | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | INDUSTRIAL | R-CDIP-T22 | e0 | Not Qualified | 85 °C | -40 °C | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 5.08 mm | AMI SEMICONDUCTOR | 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-22 | unknown |