Filter Your Search
1 - 2 of 2 results
|
S34MS04G200BHB003
SkyHigh Memory Limited
|
Check for Price | Yes | Contact Manufacturer | 4.295 Gbit | 8 | 512MX8 | 1.8 V | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 63 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | SKYHIGH MEMORY LTD | BGA-63 | compliant | EAR99 | 8542.32.00.51 | ||
|
S34MS04G200BHB003
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 4.295 Gbit | 8 | 512MX8 | 1.8 V | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 63 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | CYPRESS SEMICONDUCTOR CORP | VFBGA, | compliant | EAR99 | 8542.32.00.51 |