Filter Your Search
1 - 3 of 3 results
|
S34ML02G100TFB010
Spansion
|
Check for Price | Transferred | 2.1475 Gbit | 8 | 256MX8 | 3.3 V | FLASH | YES | NO | NO | 10 | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | 105 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, MO-142DDD, TSOP1-48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
S34ML02G100TFB010
SkyHigh Memory Limited
|
Check for Price | Contact Manufacturer | 2.1475 Gbit | 8 | 128K | 256MX8 | 3.3 V | 25 ns | FLASH | YES | NO | 10 | 1 | 2K | 256000000 | 268.4355 M | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | YES | SLC NAND TYPE | 25 ns | R-PDSO-G48 | 105 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SKYHIGH MEMORY LTD | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
S34ML02G100TFB010
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 2.1475 Gbit | 8 | 256MX8 | 3.3 V | FLASH | YES | NO | NO | 10 | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | TSOP1-48 | compliant | EAR99 | 8542.32.00.51 |