Filter Your Search
1 - 2 of 2 results
|
S34ML01G204TFA003
Spansion
|
Check for Price | Transferred | 1.0737 Gbit | 16 | 64K | 64MX16 | 3.3 V | 25 ns | FLASH | YES | NO | NO | 10 | 1 | 1K | 64000000 | 67.1089 M | ASYNCHRONOUS | 1K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | 25 ns | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1-48 | unknown | EAR99 | 8542.32.00.51 | ||
|
S34ML01G204TFA003
Cypress Semiconductor
|
Check for Price | Transferred | 1.0737 Gbit | 16 | 64K | 64MX16 | 3.3 V | 25 ns | FLASH | YES | NO | NO | 10 | 1 | 1K | 64000000 | 67.1089 M | ASYNCHRONOUS | 1K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | 25 ns | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | TSOP1-48 | compliant | EAR99 | 8542.32.00.51 |