Parametric results for: S34ML01G200GHI013 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s34ml01g200ghi013
Select parts from the table below to compare.
Compare
Compare
S34ML01G200GHI013
SkyHigh Memory Limited
Check for Price Contact Manufacturer 1.0737 Gbit 8 128K 128MX8 3.3 V 25 ns FLASH YES YES 10 1 1024 128000000 134.2177 M ASYNCHRONOUS 2K words PARALLEL 3 V YES 50 µA 30 µA 3.6 V 2.7 V CMOS YES SLC NAND TYPE 25 ns R-PBGA-B67 85 °C -40 °C PLASTIC/EPOXY VFBGA BGA67,8X10,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 8 mm 6.5 mm SKYHIGH MEMORY LTD , unknown EAR99 8542.32.00.51
S34ML01G200GHI013
Spansion
Check for Price Transferred 1.0737 Gbit 8 128MX8 3.3 V FLASH YES NO NO 10 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3.3 V 10 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PBGA-B67 85 °C -40 °C 67 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 8 mm 6.5 mm SPANSION INC BGA-67 unknown EAR99 8542.32.00.51
S34ML01G200GHI013
Cypress Semiconductor
Check for Price Yes Transferred 1.0737 Gbit 8 128MX8 3.3 V FLASH YES NO NO 10 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3.3 V 10 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PBGA-B67 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 67 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 8 mm 6.5 mm CYPRESS SEMICONDUCTOR CORP BGA-67 compliant EAR99 8542.32.00.51