Filter Your Search
1 - 3 of 3 results
|
S34ML01G104TFI010
SkyHigh Memory Limited
|
Check for Price | Contact Manufacturer | 1.0737 Gbit | 16 | 64K | 64MX16 | 3.3 V | 25 ns | FLASH | YES | NO | 10 | 1 | 1K | 64000000 | 67.1089 M | ASYNCHRONOUS | 1K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | YES | SLC NAND TYPE | 25 ns | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SKYHIGH MEMORY LTD | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
S34ML01G104TFI010
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 16 | 64K | 64MX16 | 3.3 V | 25 ns | FLASH | YES | NO | NO | 10 | 1 | 1K | 64000000 | 67.1089 M | ASYNCHRONOUS | 1K words | PARALLEL | 3.3 V | YES | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | TSOP1, TSSOP48,.8,20 | |||
|
S34ML01G104TFI010
Spansion
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 16 | 64K | 64MX16 | 3.3 V | 25 ns | FLASH | YES | NO | NO | 10 | 1 | 1K | 64000000 | 67.1089 M | ASYNCHRONOUS | 1K words | PARALLEL | 3.3 V | YES | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | unknown | EAR99 | 8542.32.00.51 | TSOP1, TSSOP48,.8,20 |