Parametric results for: S3399, under Assembly Items

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: s3399
Select parts from the table below to compare.
Compare
Select Parts Part Number
S33996
Schneider Electric
S3399
Hamamatsu Photonics
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Number of Functions Surface Mount
Mounting Feature
Peak Wavelength
Light Current-Nom
Additional Feature
Configuration Dark Current-Max
Infrared Range
Optoelectronic Device Type
Reverse Breakdown Voltage-Min
Reverse Voltage-Max
Semiconductor Material
Operating Temperature-Max
Operating Temperature-Min
Shape
Size
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
Connector Support Type
Package Description
HTS Code
Yes Active SCHNEIDER ELECTRIC SA not_compliant Schneider Electric CONNECTOR ACCESSORY
Yes Active 1 NO THROUGH HOLE MOUNT 840 nm 5.6 µA HIGH RELIABILITY SINGLE 1 nA YES PIN PHOTODIODE 30 V 30 V Silicon 100 °C -40 °C ROUND 3 mm HAMAMATSU PHOTONICS KK unknown METAL, TO-5, 3 PIN 8541.40.60.50
Compare
S33996
Schneider Electric
Check for Price Buy Yes Active SCHNEIDER ELECTRIC SA not_compliant Schneider Electric CONNECTOR ACCESSORY
S3399
Hamamatsu Photonics
Check for Price Buy Yes Active 1 NO THROUGH HOLE MOUNT 840 nm 5.6 µA HIGH RELIABILITY SINGLE 1 nA YES PIN PHOTODIODE 30 V 30 V Silicon 100 °C -40 °C ROUND 3 mm HAMAMATSU PHOTONICS KK unknown METAL, TO-5, 3 PIN 8541.40.60.50