Filter Your Search
1 - 1 of 1 results
|
S30MS512P25TAW513
Spansion
|
Check for Price | No | Obsolete | 536.8709 Mbit | 16 | 64K | 32MX16 | 1.8 V | 25 ns | FLASH | YES | NO | 1 | 512 | 32000000 | 33.5544 M | ASYNCHRONOUS | 1K words | PARALLEL | 1.8 V | YES | 60 µA | 45 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | NO | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -25 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | TSSOP, TSSOP48,.8,20 | 48 | not_compliant | EAR99 | 8542.32.00.51 |