Filter Your Search
1 - 2 of 2 results
|
S30MS01GP25BAW003
Spansion
|
Check for Price | No | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 25 ns | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B137 | Not Qualified | e0 | 85 °C | -25 °C | 137 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 11 mm | SPANSION INC | BGA | VFBGA, | 137 | compliant | EAR99 | 8542.32.00.51 | ||
|
S30MS01GP25BAW000
Spansion
|
Check for Price | No | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 25 ns | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B137 | Not Qualified | e0 | 85 °C | -25 °C | 137 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 11 mm | SPANSION INC | BGA | VFBGA, | 137 | compliant | EAR99 | 8542.32.00.51 |