Filter Your Search
1 - 2 of 2 results
|
S30DGFH2B0F
International Rectifier
|
Check for Price | No | Obsolete | 225 kA | 150 mA | 200 V | 550 A | SCR | SINGLE | 10 µs | 2.5 V | 9.9 kA | 200 V | TO-209AE | O-MUPM-H3 | Not Qualified | 1 | 140 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | TO-118 | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
S30DGFH2B0
International Rectifier
|
Check for Price | No | Obsolete | 225 kA | 60 mA | 500 mA | 150 mA | 200 V | 550 A | SCR | SINGLE | 10 µs | 500 V/us | 2.5 V | 12 kA | 200 V | TO-209AE | O-MUPM-H3 | Not Qualified | 1 | 140 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 |