Filter Your Search
1 - 1 of 1 results
|
S3014PH
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 19 kA | 10 µA | 115 mA | 75 mA | 1 kV | 30 A | SCR | SINGLE | 100 µs | 500 V/us | 1.5 V | 350 A | 1 kV | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 |