Filter Your Search
1 - 8 of 8 results
|
CS30-16IO1
IXYS Corporation
|
$4.2578 | Yes | Yes | Transferred | 31 kA | 5 mA | 100 mA | 65 mA | 1.6 kV | 49 A | SCR | SINGLE | 1000 V/us | 2.5 V | 330 A | 1.6 kV | TO-247AD | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | IXYS CORP | TO-247AD | ROHS COMPLIANT, ISOPLUS247, 3 PIN | 3 | ISOPLUS | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
CS30-16IO1
Littelfuse Inc
|
$5.0483 | Yes | Active | 31 kA | 5 mA | 100 mA | 65 mA | 1.6 kV | 49 A | SCR | SINGLE | 1000 V/us | 2.5 V | 330 A | 1.6 kV | TO-247AD | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, ISOPLUS247, 3 PIN | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||||||||||
|
S3016AH0
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | R-PDSO-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | APPLIED MICRO CIRCUITS CORP | QFP | SOP, | 52 | unknown | 8542.39.00.01 | 1 | SOP | 5 V | ATM/SONET/SDH NETWORK INTERFACE | INDUSTRIAL | ||||||||||||||||||||||||||||||||||||
|
S3016A
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | S-PQFP-G52 | e0 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK, HEAT SINK/SLUG | YES | TIN LEAD | GULL WING | QUAD | APPLIED MICRO CIRCUITS CORP | QFP | HQFP, QFP52,.47SQ | 52 | unknown | 8542.39.00.01 | 1 | HQFP | 5 V | ATM/SONET/SDH NETWORK INTERFACE | INDUSTRIAL | ATM; SONET | E-4 | STS-3/OC-3 | 155.52 Gbps | 10 mm | QFP52,.47SQ | 240 mA | 650 µm | 10 mm | ||||||||||||||||||||||||
|
S3016NH
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 19 kA | 10 µA | 115 mA | 50 mA | 800 V | 30 A | SCR | SINGLE | 100 µs | 500 V/us | 1.5 V | 350 A | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||
|
S3016VH
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 19 kA | 10 µA | 115 mA | 50 mA | 1.2 kV | 30 A | SCR | SINGLE | 100 µs | 500 V/us | 1.5 V | 350 A | 1.2 kV | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||
|
S3016PH
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 19 kA | 10 µA | 115 mA | 50 mA | 1 kV | 30 A | SCR | SINGLE | 100 µs | 500 V/us | 1.5 V | 350 A | 1 kV | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||
|
S3016A/HO
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | APPLIED MICRO CIRCUITS CORP | QFP | QFP, | 52 | unknown | 8542.39.00.01 | 1 | QFP | 5 V | ATM/SONET/SDH NETWORK INTERFACE | INDUSTRIAL | 10 mm | 650 µm | 10 mm |