Parametric results for: S2M-125-01-F-D under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s2m12501fd
Select parts from the table below to compare.
Compare
Compare
S2M-125-01-F-D
Samtec Inc
Check for Price Active 50 2 2 mm 2 15 mΩ 2.6 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 1050VAC V NO 5 GΩ POLARIZED HOUSING NO NO e4 NO -55 °C 125 °C SOCKET Gold Flash (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 78 µm 3u inch SOLDER 0.21 inch 0.178 inch 1.982 inch 0.082 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
S2M-125-01-F-D-DS
Samtec Inc
Check for Price Active 50 2 2 mm 2 15 mΩ 2.6 A FEMALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR 1050VAC V NO 5 GΩ POLARIZED HOUSING e3 -55 °C 125 °C HOLE 0.035 SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABE NO LOCKING SCREW ONE GENERAL PURPOSE RECTANGULAR 2 mm 3u inch SOLDER 0.21 inch 0.178 inch 1.982 inch 0.082 inch SAMTEC INC compliant SAMTEC
S2M-125-01-F-D-LC
Samtec Inc
Check for Price Active 50 2 2 mm 2 15 mΩ 2.6 A FEMALE BOARD LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD STACKING CONNECTOR 1050VAC V NO 5 GΩ POLARIZED HOUSING -55 °C 125 °C SPLIT BOARD LOCK SOCKET BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 3u inch SOLDER 0.21 inch 0.178 inch 1.982 inch 0.082 inch SAMTEC INC compliant EAR99 8536.69.40.40