Filter Your Search
1 - 10 of 248 results
|
S2J-AQ
Diotec Semiconductor AG
|
$0.0502 | Yes | Active | 2 A | 1.15 V | 5 µA | SILICON | 480 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 55 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | 2018-04-16 | ||||||||||||
|
ES2J-AQ
Diotec Semiconductor AG
|
$0.1124 | Yes | Active | 2 A | 1.7 V | 35 ns | 5 µA | SILICON | 480 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 55 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | 2020-03-04 | SMB, 2 PIN | Diotec | |||||||||
|
S2JA-13-F
Diodes Incorporated
|
$0.1343 | No | Yes | Active | 1.5 A | 1.15 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC, SMA, 2 PIN | 2 | SMA | |||||||||||
|
NRVUS2JA
onsemi
|
$0.1488 | Yes | Active | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | SMA, 2 PIN | onsemi | 403AE | ||||||||
|
US2JA
onsemi
|
$0.1735 | Yes | Active | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | SMA, 2 PIN | onsemi | 403AE | ||||||||
|
RS2JAHR3G
Taiwan Semiconductor
|
$0.1886 | Obsolete | RECTIFIER DIODE | TAIWAN SEMICONDUCTOR CO LTD | unknown | Taiwan Semiconductor | ||||||||||||||||||||||||||||||||||||||||||
|
US2JA-TP
Micro Commercial Components
|
$0.2171 | Yes | Active | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | ||||||||||||
|
RS2JA-13-F
Diodes Incorporated
|
$0.2301 | No | Yes | Active | 1.5 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC, SMA, 2 PIN | 2 | SMA | ||||||||||
|
S2JAR3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC, SMA, 2 PIN | ||||||||||||
|
GS2JAQF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.15 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | 600 V | R-PDSO-C2 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | 2020-08-24 |