Filter Your Search
1 - 2 of 2 results
|
S2G-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.1 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 60 A | 1 | R-PDSO-C2 | AEC-Q101; TS 16949 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||
|
ES2G-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.25 V | 35 ns | 1 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | EFFICIENCY | 50 A | 1 | 400 V | R-PDSO-C2 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 |