Filter Your Search
1 - 6 of 6 results
|
RS2D-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FAST RECOVERY | 50 A | 1 | 200 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.80 | 2020-03-23 | Comchip Technology | ||||||||||||
|
S2D-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 2 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 50 A | 1 | 200 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | 2019-10-23 | ||||||||||||
|
ES2D-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 2 A | 1 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | 200 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.80 | 2020-02-24 | Comchip Technology | ||||||||||||
|
US2D-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 2 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | EFFICIENCY | 50 A | 1 | 200 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.80 | 2020-03-19 | |||||||||||||
|
ES2D_HF
Diodes Incorporated
|
Check for Price | Yes | Active | 2 A | 920 mV | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | EFFICIENCY | 50 A | 1 | 200 V | R-PDSO-C2 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | not_compliant | Diodes Incorporated | SMB, 2 PIN | |||||||||||
|
FS2DHFTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | DO-214AA | 2 |