Filter Your Search
1 - 3 of 3 results
|
S29WS128N0PBAW010
Cypress Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 70 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S29WS128N0PBAW010
AMD
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 11.2 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 8,126 | 8000000 | 8.3886 M | PARALLEL | 5 µA | 60 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S29WS128N0PBAW010
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 70 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | BOTTOM/TOP | YES | YES | YES | 1 | 8,126 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 5 µA | 60 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | VFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | 11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84 | compliant | EAR99 | 8542.32.00.51 | BGA | 84 |