Filter Your Search
1 - 10 of 478 results
|
S29WS128J0PBFW00
Cypress Semiconductor
|
Check for Price | Yes | Active | 134.2177 Mbit | 4K,32K | 8MX16 | 1.8 V | 1.8 V | 55 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | PARALLEL | YES | 50 µA | 54 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||
|
S29WS128J0SBAW023
Spansion
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 45 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | PARALLEL | YES | 50 µA | 60 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SPANSION INC | unknown | FBGA, BGA84,10X12,32 | EAR99 | 8542.32.00.51 | |||||||||
|
S29WS128J1ABAW000
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 1.8 V | 45 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | PARALLEL | YES | 50 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
S29WS128J1ABAI003
Spansion
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 1.8 V | 45 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | PARALLEL | YES | 50 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SPANSION INC | unknown | FBGA, BGA84,10X12,32 | EAR99 | 8542.32.00.51 | |||||||||
|
S29WS128J0PBAW002
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | unknown | , | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||
|
S29WS128J0PBFI032
Spansion
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 55 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | PARALLEL | YES | 50 µA | 54 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | SPANSION INC | unknown | FBGA, BGA84,10X12,32 | EAR99 | 8542.32.00.51 | ||||
|
S29WS128J0PBFI003
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | unknown | , | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||
|
S29WS128J0PBFI003
Cypress Semiconductor
|
Check for Price | Yes | Active | 134.2177 Mbit | 4K,32K | 8MX16 | 1.8 V | 1.8 V | 55 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | PARALLEL | YES | 50 µA | 54 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||
|
S29WS128J1ABAI013
AMD
|
Check for Price | Obsolete | ADVANCED MICRO DEVICES INC | unknown | , | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||
|
S29WS128J0SBAI01
Cypress Semiconductor
|
Check for Price | Yes | Active | 134.2177 Mbit | 4K,32K | 8MX16 | 1.8 V | 1.8 V | 45 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | PARALLEL | YES | 50 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant |