Parametric results for: S29WS064K0LBAW110 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: s29ws064k0lbaw110
Select parts from the table below to compare.
Compare
Compare
S29WS064K0LBAW110
Spansion
Check for Price Yes Obsolete 67.1089 Mbit 16 16K,32K 4MX16 1.8 V 55 ns FLASH BOTTOM/TOP YES YES YES 1 8,124 4000000 4.1943 M SYNCHRONOUS/ASYNCHRONOUS PARALLEL 1.8 V YES 50 µA 55 µA 1.95 V 1.7 V CMOS OTHER YES NOR TYPE R-PBGA-B80 Not Qualified 85 °C -25 °C 260 NOT SPECIFIED 80 PLASTIC/EPOXY VFBGA BGA80,8X10,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 9 mm 7 mm SPANSION INC VFBGA, BGA80,8X10,32 compliant EAR99 8542.32.00.51
S29WS064K0LBAW110
Cypress Semiconductor
Check for Price Yes Active 67.1089 Mbit 16K,32K 4MX16 1.8 V 1.8 V 7 ns FLASH BOTTOM/TOP YES YES YES 8,124 4000000 4.1943 M PARALLEL YES 50 µA 55 µA CMOS OTHER YES NOR TYPE R-PBGA-B80 Not Qualified 85 °C -25 °C 80 PLASTIC/EPOXY FBGA BGA80,8X10,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM CYPRESS SEMICONDUCTOR CORP compliant