Filter Your Search
1 - 2 of 2 results
|
S29VS256R0SBHW300
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 256 bit | 16 | 16X16 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | CYPRESS SEMICONDUCTOR CORP | 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | compliant | EAR99 | 8542.32.00.51 | ||||
|
S29VS256R0SBHW300
Spansion
|
Check for Price | Transferred | 256 bit | 16 | 16X16 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | VFBGA, | unknown | EAR99 | 8542.32.00.51 | BGA | 44 |