Filter Your Search
1 - 1 of 1 results
|
S29PL127N70TFIR03
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 70 ns | FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142EC, TSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 |