Filter Your Search
1 - 3 of 3 results
|
S29PL127J70BFW001
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29PL127J70BFW001
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 3 V | 70 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 80 | PLASTIC/EPOXY | VFBGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | VFBGA, BGA80,8X12,32 | compliant | EAR99 | 8542.32.00.51 | |||||
|
S29PL127J70BFW001
Spansion
|
Check for Price | Yes | Yes | Transferred | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 3 V | 70 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 80 | PLASTIC/EPOXY | VFBGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | SPANSION INC | 11 X 8 MM, LEAD FREE, FBGA-80 | unknown | EAR99 | 8542.32.00.51 | BGA | 80 |