Filter Your Search
1 - 2 of 2 results
|
S29PL127J70BFI03
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 8MX16 | 3 V | 70 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 3 V | 550 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 8 X 11 MM, LEAD FREE, FBGA-80 | compliant | EAR99 | 8542.32.00.51 | ||||
|
S29PL127J70BFI03
Spansion
|
Check for Price | Transferred | 134.2177 Mbit | 16 | 8MX16 | 3 V | 70 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | SPANSION INC | 8 X 11 MM, LEAD FREE, FBGA-80 | unknown | EAR99 | 8542.32.00.51 | BGA | 80 |