Parametric results for: S29PL127J60BAW012 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s29pl127j60baw012
Select parts from the table below to compare.
Compare
Compare
S29PL127J60BAW012
Spansion
Check for Price Yes Yes Transferred 134.2177 Mbit 16 4K,32K 8MX16 3 V 60 ns FLASH BOTTOM/TOP YES YES YES 1 16,254 8000000 8.3886 M ASYNCHRONOUS 8 words PARALLEL 3 V YES 5 µA 70 µA 3.6 V 2.7 V CMOS OTHER YES NOR TYPE R-PBGA-B80 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY VFBGA BGA80,8X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 8 mm SPANSION INC BGA VFBGA, BGA80,8X12,32 80 compliant EAR99 8542.32.00.51
S29PL127J60BAW012
Cypress Semiconductor
Check for Price Yes Obsolete 134.2177 Mbit 16 4K,32K 8MX16 3 V 60 ns FLASH BOTTOM/TOP YES YES YES 1 16,254 8000000 8.3886 M ASYNCHRONOUS 8 words PARALLEL 3 V YES 5 µA 70 µA 3.6 V 2.7 V CMOS OTHER YES NOR TYPE R-PBGA-B80 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY VFBGA BGA80,8X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 8 mm CYPRESS SEMICONDUCTOR CORP 11 X 8 MM, LEAD FREE COMPLIANT, FBGA-80 compliant EAR99 8542.32.00.51