Filter Your Search
1 - 10 of 15 results
|
S29PL127J55BFW003
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 55 ns | FLASH | BOTTOM/TOP | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 3 V | 1.95 V | 1.65 V | CMOS | OTHER | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 80 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | SPANSION INC | BGA | 11 X 8 MM, LEAD FREE, FBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
S29PL127J55BFW001
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 55 ns | FLASH | BOTTOM/TOP | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 3 V | 1.95 V | 1.65 V | CMOS | OTHER | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 80 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | SPANSION INC | BGA | 11 X 8 MM, LEAD FREE, FBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
S29PL127J55BFW003
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29PL127J55BFW000
Cypress Semiconductor
|
Check for Price | Yes | Active | 134.2177 Mbit | 4K,32K | 8MX16 | 3/3.3 V | FLASH | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | 8 words | PARALLEL | YES | 5 µA | 70 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | FBGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
S29PL127J55BFW00
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 1.8 V | 55 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | SYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 1.95 V | 1.65 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 80 | PLASTIC/EPOXY | VFBGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | SPANSION INC | BGA | VFBGA, BGA80,8X12,32 | 80 | compliant | EAR99 | 8542.32.00.51 | |||
|
S29PL127J55BFW001
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29PL127J55BFW001
Cypress Semiconductor
|
Check for Price | Yes | Active | 134.2177 Mbit | 4K,32K | 8MX16 | 3/3.3 V | FLASH | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | 8 words | PARALLEL | YES | 5 µA | 70 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | FBGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
S29PL127J55BFW002
Cypress Semiconductor
|
Check for Price | Yes | Active | 134.2177 Mbit | 4K,32K | 8MX16 | 3/3.3 V | FLASH | BOTTOM/TOP | YES | YES | YES | 16,254 | 8000000 | 8.3886 M | 8 words | PARALLEL | YES | 5 µA | 70 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | FBGA | BGA80,8X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
S29PL127J55BFW00
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29PL127J55BFW002
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 1.8 V | 55 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 16,254 | 8000000 | 8.3886 M | SYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 1.95 V | 1.65 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 80 | PLASTIC/EPOXY | VFBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | SPANSION INC | BGA | 11 X 8 MM, LEAD FREE, FBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 |