Filter Your Search
1 - 2 of 2 results
|
S29PL064J60BFA073
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 60 ns | FLASH | TOP AND BOTTOM BOOT BLOCK | BOTTOM/TOP | YES | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 16,126 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 8 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | YES | NOR TYPE | 60 ns | R-PBGA-B48 | 3 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | INFINEON TECHNOLOGIES AG | FBGA-48 | compliant | ||
|
S29PL064J60BFA073
Cypress Semiconductor
|
Check for Price | Yes | Transferred | FLASH | 3 | CYPRESS SEMICONDUCTOR CORP | compliant |