Filter Your Search
1 - 2 of 2 results
|
S29PL032J70BFW13
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 70 ns | FLASH | BOTTOM/TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B56 | Not Qualified | e1 | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.95 mm | 7.95 mm | CYPRESS SEMICONDUCTOR CORP | BGA, | compliant | EAR99 | 8542.32.00.51 | |||||
|
S29PL032J70BFW13
Spansion
|
Check for Price | Yes | Yes | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 70 ns | FLASH | BOTTOM/TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B56 | Not Qualified | e1 | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.95 mm | 7.95 mm | SPANSION INC | 7 X 9 MM, FBGA-56 | compliant | EAR99 | 8542.32.00.51 | BGA | 56 |