Filter Your Search
1 - 3 of 3 results
|
S29NS256N0SBFW003
AMD
|
Check for Price Buy | Transferred | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||
|
S29NS256N0SBFW003
Cypress Semiconductor
|
Check for Price Buy | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 80 ns | FLASH | TOP | YES | YES | YES | 4,255 | 16000000 | 16.7772 M | PARALLEL | YES | 40 µA | 60 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e2 | 3 | 85 °C | -25 °C | 260 | 40 | 48 | PLASTIC/EPOXY | FBGA | BGA48,12X18,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | |||
|
S29NS256N0SBFW003
Spansion
|
Check for Price Buy | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 80 ns | FLASH | TOP | YES | YES | YES | 4,255 | 16000000 | 16.7772 M | PARALLEL | YES | 40 µA | 60 µA | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e2 | 3 | 85 °C | -25 °C | 260 | 40 | 48 | PLASTIC/EPOXY | FBGA | BGA48,12X18,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | SPANSION INC | FBGA, BGA48,12X18,20 | unknown | EAR99 | 8542.32.00.51 |