Filter Your Search
1 - 2 of 2 results
|
S29GL512T11DHB020
Infineon Technologies AG
|
Check for Price | Yes | Active | 536.8709 Mbit | 16 | 32MX16 | 3 V | 110 ns | FLASH | CAN ALSO BE ORGANISED AS 512MX1 | 8 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PBGA-B64 | 3 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | INFINEON TECHNOLOGIES AG | compliant | |||||||
|
S29GL512T11DHB020
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 16 | 32MX16 | 3 V | 110 ns | FLASH | CAN ALSO BE ORGANISED AS 512MX1 | 8 | BOTTOM/TOP | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | S-PBGA-B64 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 |