Filter Your Search
1 - 2 of 2 results
|
S29GL512P10TAIR23
Cypress Semiconductor
|
Check for Price | No | Obsolete | 536.8709 Mbit | 8 | 128K | 64MX8 | 3.3 V | 100 ns | FLASH | 1 | BOTTOM/TOP | YES | YES | YES | 1 | 512 | 64000000 | 67.1089 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | HTSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | HTSSOP, TSSOP56,.8,20 | compliant | EAR99 | 8542.32.00.51 | ||||
|
S29GL512P10TAIR23
Spansion
|
Check for Price | No | Transferred | 536.8709 Mbit | 1 | 128K | 512MX1 | 3.3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 512 | 512000000 | 536.8709 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | HTSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | HTSSOP, TSSOP56,.8,20 | not_compliant | EAR99 | 8542.32.00.51 | TSOP1 | 56 |