Filter Your Search
1 - 1 of 1 results
|
S29GL512N11TFI03
Spansion
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 3 V | 110 ns | FLASH | 8 | BOTTOM/TOP | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | TSOP1 | MO-142EC, TSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 |