Filter Your Search
1 - 2 of 2 results
![]() |
S29GL256P11FFCR22
Spansion
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 110 ns | FLASH | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | LBGA, | 64 | unknown | EAR99 | 8542.32.00.51 | |||||
|
S29GL256P11FFCR22
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 110 ns | FLASH | BOTTOM/TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 110 µA | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | compliant | EAR99 | 8542.32.00.51 |