Parametric results for: S29GL128P10TFCR13 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s29gl128p10tfcr13
Select parts from the table below to compare.
Compare
Compare
S29GL128P10TFCR13
Spansion
Check for Price Transferred 134.2177 Mbit 1 128MX1 3.3 V 100 ns FLASH 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS OTHER NOR TYPE R-PDSO-G56 Not Qualified 85 °C 56 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 HTSSOP, 56 unknown EAR99 8542.32.00.51
S29GL128P10TFCR13
Cypress Semiconductor
Check for Price Yes Transferred 134.2177 Mbit 1 128MX1 3.3 V 100 ns FLASH BOTTOM/TOP 1 128000000 134.2177 M ASYNCHRONOUS PARALLEL 3 V 110 µA 3.6 V 3 V CMOS OTHER NOR TYPE R-PDSO-G56 Not Qualified 85 °C 56 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm CYPRESS SEMICONDUCTOR CORP 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 compliant EAR99 8542.32.00.51