Filter Your Search
1 - 2 of 2 results
|
S29GL128N10FAIV10
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 128K | 8MX16 | 3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, 1MM PITCH, FBGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
S29GL128N10FAIV10
AMD
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 128K | 8MX16 | 100 ns | FLASH | 8 | YES | YES | YES | 128 | 8000000 | 8.3886 M | 8/16 words | PARALLEL | YES | 5 µA | 70 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA, BGA64,8X8,40 | unknown | EAR99 | 8542.32.00.51 |