Filter Your Search
1 - 2 of 2 results
|
S29GL064N90TAI020
Cypress Semiconductor
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 64K | 4MX16 | 3 V | 90 ns | FLASH | 8 | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | MO-142EC, TSOP-56 | compliant | EAR99 | 8542.32.00.51 | |||||
|
S29GL064N90TAI020
Spansion
|
Check for Price | No | No | Transferred | 67.1089 Mbit | 16 | 64K | 4MX16 | 3 V | 90 ns | FLASH | 8 | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | MO-142EC, TSOP-56 | not_compliant | EAR99 | 8542.32.00.51 | TSOP1 | 56 |