Parametric results for: S29GL064N90BFI30 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s29gl064n90bfi30
Select parts from the table below to compare.
Compare
Compare
S29GL064N90BFI30
Cypress Semiconductor
Check for Price Yes Transferred 67.1089 Mbit 16 4MX16 3 V 90 ns FLASH 8 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm CYPRESS SEMICONDUCTOR CORP VFBGA, compliant EAR99 8542.32.00.51
S29GL064N90BFI30
Spansion
Check for Price Yes Yes Transferred 67.1089 Mbit 16 4MX16 3 V 90 ns FLASH 8 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm SPANSION INC 8.15 X 6.15 MM, LEAD FREE, FBGA-48 compliant EAR99 8542.32.00.51 BGA 48