Parametric results for: S29GL064N70TAI040 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s29gl064n70tai040
Select parts from the table below to compare.
Compare
Compare
S29GL064N70TAI040
Spansion
Check for Price No Obsolete 67.1089 Mbit 16 8K,64K 4MX16 3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 8,127 4000000 4.1943 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC TSOP1 MO-142EC, TSOP-48 48 not_compliant EAR99 8542.32.00.51