Filter Your Search
1 - 3 of 3 results
|
S29GL064A90TFIR10
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 90 ns | FLASH | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S29GL064A90TFIR10
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 64K | 4MX16 | 3.3 V | 90 ns | FLASH | 8 | YES | YES | YES | 128 | 4000000 | 4.1943 M | 4/8 words | PARALLEL | YES | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
![]() |
S29GL064A90TFIR10
Spansion
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 64K | 4MX16 | 3.3 V | 90 ns | FLASH | ALSO CONFIGURABLE 8M X 8 | 8 | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | LEAD FREE, MO-142EC, TSOP-56 | unknown | 3A991.B.1.A | 8542.32.00.51 | TSOP1 | 56 | Spansion |