Filter Your Search
1 - 10 of 39 results
|
S29GL064A10BFIW33
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 100 ns | FLASH | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | SPANSION INC | BGA | LEAD FREE, FBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
S29GL064A10BFIW32
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 100 ns | FLASH | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | SPANSION INC | BGA | LEAD FREE, FBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
S29GL064A10BFIR43
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3.3 V | 100 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 8,127 | 4000000 | 4.1943 M | 4/8 words | PARALLEL | YES | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
S29GL064A10BFIR52
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 32K | 4MX16 | 3.3 V | 100 ns | FLASH | YES | YES | YES | 128 | 4000000 | 4.1943 M | 4 words | PARALLEL | YES | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
S29GL064A10BFIW10
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 100 ns | FLASH | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | SPANSION INC | BGA | LEAD FREE, FBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
S29GL064A10BFIR42
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3.3 V | 100 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 8,127 | 4000000 | 4.1943 M | 4/8 words | PARALLEL | YES | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S29GL064A10BFIW22
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 100 ns | FLASH | BOTTOM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | SPANSION INC | BGA | LEAD FREE, FBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
S29GL064A10BFIR33
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3.3 V | 100 ns | FLASH | 8 | TOP | YES | YES | YES | 8,127 | 4000000 | 4.1943 M | 4/8 words | PARALLEL | YES | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S29GL064A10BFIR40
Spansion
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3.3 V | 100 ns | FLASH | ALSO CONFIGURABLE 8M X 8 | 8 | BOTTOM | YES | YES | YES | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 10 mm | 6 mm | SPANSION INC | BGA | 10 X 6 MM, LEAD FREE, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29GL064A10BFIR30
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3.3 V | 100 ns | FLASH | 8 | TOP | YES | YES | YES | 8,127 | 4000000 | 4.1943 M | 4/8 words | PARALLEL | YES | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 |