Parametric results for: S29GL032N90BAI30 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s29gl032n90bai30
Select parts from the table below to compare.
Compare
Compare
S29GL032N90BAI30
Spansion
Check for Price No No Transferred 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH 8 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm SPANSION INC BGA 8.15 X 6.15 MM, FBGA-48 48 compliant EAR99 8542.32.00.51
S29GL032N90BAI30
Cypress Semiconductor
Check for Price No Transferred 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH 8 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm CYPRESS SEMICONDUCTOR CORP 8.15 X 6.15 MM, FBGA-48 compliant EAR99 8542.32.00.51