Filter Your Search
1 - 1 of 1 results
|
S29GL032N70FFIR23
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 64K | 2MX16 | 3.3 V | 70 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 64 | 2000000 | 2.0972 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, LEAD FREE, FBGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 |