Parametric results for: S29GL032M10FFIR30 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s29gl032m10ffir30
Select parts from the table below to compare.
Compare
Compare
S29GL032M10FFIR30
AMD
Check for Price Yes Transferred 33.5544 Mbit 16 8K,64K 2MX16 100 ns FLASH 8 TOP YES YES YES 8,63 2000000 2.0972 M 4/8 words PARALLEL YES 5 µA 60 µA CMOS INDUSTRIAL YES NOR TYPE S-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY BGA BGA64,8X8,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51
S29GL032M10FFIR30
Spansion
Check for Price Yes Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3.3 V 100 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC unknown EAR99 8542.32.00.51 BGA 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 64