Filter Your Search
1 - 2 of 2 results
|
S29GL032A90TFIR12
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 64K | 2MX16 | 3.3 V | 90 ns | FLASH | 8 | YES | YES | YES | 64 | 2000000 | 2.0972 M | 4/8 words | PARALLEL | YES | 5 µA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
S29GL032A90TFIR12
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 64K | 2MX16 | 3.3 V | 90 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 64 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | unknown | EAR99 | 8542.32.00.51 | TSOP1 | LEAD FREE, MO-142EC, TSOP-56 | 56 |