Parametric results for: S29GL032A10TFIR20 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s29gl032a10tfir20
Select parts from the table below to compare.
Compare
Compare
S29GL032A10TFIR20
Cypress Semiconductor
Check for Price Yes Obsolete 33.5544 Mbit 16 2MX16 3.3 V 100 ns FLASH 8 BOTTOM/TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 60 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G56 e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm CYPRESS SEMICONDUCTOR CORP TSSOP, compliant EAR99 8542.32.00.51
S29GL032A10TFIR20
Spansion
Check for Price Yes Yes Obsolete 33.5544 Mbit 16 64K 2MX16 3.3 V 100 ns FLASH ALSO CONFIGURABLE 4M X 8 8 BOTTOM YES YES YES 1 64 2000000 2.0972 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 3 85 °C -40 °C 260 40 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm SPANSION INC LEAD FREE, MO-142EC, TSOP-56 unknown 3A991.B.1.A 8542.32.00.51 TSOP1 56
S29GL032A10TFIR20
AMD
Check for Price Yes Transferred 33.5544 Mbit 16 64K 2MX16 3.3 V 100 ns FLASH 8 YES YES YES 64 2000000 2.0972 M 4/8 words PARALLEL YES 5 µA 60 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51