Parametric results for: S29GL01GP13FAIV20 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: s29gl01gp13faiv20
Select parts from the table below to compare.
Compare
Compare
S29GL01GP13FAIV20
Spansion
Check for Price No No Transferred 1.0737 Gbit 1 128K 1GX1 3 V 130 ns FLASH 8 YES YES YES 1 1K 1000000000 1.0737 G ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e0 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC BGA 13 X 11 MM, 1 MM PITCH, FBGA-64 64 not_compliant 3A991.B.1.A 8542.32.00.51
S29GL01GP13FAIV20
Cypress Semiconductor
Check for Price No Obsolete 1.0737 Gbit 8 128K 128MX8 3 V 130 ns FLASH 1 BOTTOM/TOP YES YES YES 1 1K 128000000 134.2177 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 5 µA 110 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e0 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm CYPRESS SEMICONDUCTOR CORP FBGA-64 not_compliant EAR99 8542.32.00.51